
151439 | |
|---|---|
DigiKey Part Number | A122543-ND |
Manufacturer | |
Manufacturer Product Number | 151439 |
Description | CONN RING CIRC 22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 151439 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.035" ~ 0.100" (0.89mm ~ 2.54mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.786" (19.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 31,66680 Kč | 791,67 Kč |
| 50 | 30,15700 Kč | 1 507,85 Kč |
| 100 | 28,71590 Kč | 2 871,59 Kč |
| 250 | 26,91612 Kč | 6 729,03 Kč |
| 500 | 25,63100 Kč | 12 815,50 Kč |
| 1 000 | 24,40761 Kč | 24 407,61 Kč |
| 2 500 | 22,88032 Kč | 57 200,80 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |



