



1513504-1 | |
|---|---|
DigiKey Part Number | A99515TR-ND - Tape & Reel (TR) A99515CT-ND - Cut Tape (CT) A99515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513504-1 |
Description | RF ANT 2.4GHZ PUCK SOLDER SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.238" (6.05mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 25 | 22,10680 Kč | 552,67 Kč |
| 100 | 19,64570 Kč | 1 964,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,97249 Kč | 7 187,62 Kč |
| 900 | 15,42280 Kč | 13 880,52 Kč |
| 1 350 | 15,14764 Kč | 20 449,31 Kč |
| 2 250 | 14,84269 Kč | 33 396,05 Kč |
| 3 150 | 14,66447 Kč | 46 193,08 Kč |
| 4 500 | 14,49296 Kč | 65 218,32 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




