



1513472-5 | |
|---|---|
DigiKey Part Number | A107425-ND |
Manufacturer | |
Manufacturer Product Number | 1513472-5 |
Description | RF ANT 2.4GHZ/5.5GHZ MODULE CAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Module U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513472-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 360mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 102,63800 Kč | 1 026,38 Kč |
| 30 | 93,53200 Kč | 2 805,96 Kč |
| 100 | 86,29970 Kč | 8 629,97 Kč |
| 250 | 82,22060 Kč | 20 555,15 Kč |
| 500 | 79,76258 Kč | 39 881,29 Kč |
| 1 000 | 77,73922 Kč | 77 739,22 Kč |
| 2 500 | 75,60364 Kč | 189 009,10 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |

