



1513273-1 | |
|---|---|
DigiKey Part Number | A107417-ND |
Manufacturer | |
Manufacturer Product Number | 1513273-1 |
Description | RF ANT 850MHZ/900MHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, LTE, ZigBee™ PCB Trace Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1513273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.85GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.595" (15.11mm) | |
Applications | CDMA, GSM, LTE, ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,83900 Kč | 618,39 Kč |
| 25 | 56,80360 Kč | 1 420,09 Kč |
| 100 | 51,27080 Kč | 5 127,08 Kč |
| 300 | 48,18060 Kč | 14 454,18 Kč |
| 500 | 47,03804 Kč | 23 519,02 Kč |
| 1 000 | 45,72818 Kč | 45 728,18 Kč |
| 2 500 | 44,34526 Kč | 110 863,15 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

