
150530 | |
|---|---|
DigiKey Part Number | 150530-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150530 |
Description | FASTON RECEPTACLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 1.040" (26.42mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.160" ~ 0.210" (4.06mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 000 | 4,20438 Kč | 302 715,36 Kč |
| Unit Price without VAT: | 4,20438 Kč |
|---|---|
| Unit Price with VAT: | 5,08730 Kč |



