0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150500-2

DigiKey Part Number
A107155TR-ND - Tape & Reel (TR)
A107155CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150500-2
Description
CONN QC RCPT 20-24AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
150500-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.255" (6.48mm)
Length - Overall
0.605" (15.37mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,63300 Kč36,33 Kč
253,40160 Kč85,04 Kč
503,23780 Kč161,89 Kč
1003,08250 Kč308,25 Kč
2502,88932 Kč722,33 Kč
5002,75074 Kč1 375,37 Kč
1 0002,61929 Kč2 619,29 Kč
2 5002,45500 Kč6 137,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,29294 Kč22 929,40 Kč
20 0002,18350 Kč43 670,00 Kč
30 0002,12193 Kč63 657,90 Kč
50 0002,04687 Kč102 343,50 Kč
70 0001,99888 Kč139 921,60 Kč
100 0001,94925 Kč194 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč