
1496476-3 | |
|---|---|
DigiKey Part Number | A144204-ND |
Manufacturer | |
Manufacturer Product Number | 1496476-3 |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1496476-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 295,90400 Kč | 2 959,04 Kč |
| 25 | 277,35840 Kč | 6 933,96 Kč |
| 50 | 264,12540 Kč | 13 206,27 Kč |
| 100 | 251,52240 Kč | 25 152,24 Kč |
| 250 | 235,78572 Kč | 58 946,43 Kč |
| 500 | 224,54506 Kč | 112 272,53 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |






