1494218-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1494218-1

DigiKey Part Number
1494218-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1494218-1
Description
SIZE (2.0X0.8) FLAG FASTON TAB
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.079" (2.00mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1494218-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Male
Tab Width
0.079" (2.00mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.201" (5.10mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
-
Insulation Diameter
0.110" (2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22 5001,73757 Kč39 095,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1,73757 Kč
Unit Price with VAT:2,10246 Kč