3 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm)
1488991-6
1488991-6

1488991-6

DigiKey Part Number
17-1488991-6-ND
Manufacturer
Manufacturer Product Number
1488991-6
Description
3P FML ASSY,SEAL,STD,B KEY,W/CPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1488991-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1030,95000 Kč309,50 Kč
2528,99760 Kč724,94 Kč
5027,61260 Kč1 380,63 Kč
10026,29460 Kč2 629,46 Kč
25024,64620 Kč6 161,55 Kč
50023,46952 Kč11 734,76 Kč
1 00022,34938 Kč22 349,38 Kč
2 50020,95068 Kč52 376,70 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč