
1487598-2 | |
|---|---|
DigiKey Part Number | A128029-ND |
Manufacturer | |
Manufacturer Product Number | 1487598-2 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 Kč | 480,22 Kč |
| 10 | 408,05400 Kč | 4 080,54 Kč |
| 25 | 382,49960 Kč | 9 562,49 Kč |
| 50 | 364,24820 Kč | 18 212,41 Kč |
| 100 | 346,87440 Kč | 34 687,44 Kč |
| 250 | 325,17756 Kč | 81 294,39 Kč |
| 500 | 309,67724 Kč | 154 838,62 Kč |
| Unit Price without VAT: | 480,22000 Kč |
|---|---|
| Unit Price with VAT: | 581,06620 Kč |


