Parametric Equivalent
Parametric Equivalent

1487596-2 | |
|---|---|
DigiKey Part Number | A142580-ND |
Manufacturer | |
Manufacturer Product Number | 1487596-2 |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1487596-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 204,96100 Kč | 2 049,61 Kč |
| 25 | 192,11480 Kč | 4 802,87 Kč |
| 50 | 182,94720 Kč | 9 147,36 Kč |
| 100 | 174,21410 Kč | 17 421,41 Kč |
| 250 | 163,31320 Kč | 40 828,30 Kč |
| 500 | 155,52588 Kč | 77 762,94 Kč |
| 1 000 | 148,11170 Kč | 148 111,70 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |


