20 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1483358-3

DigiKey Part Number
A145202-ND
Manufacturer
Manufacturer Product Number
1483358-3
Description
MICRO-MATCH LEAD 20P 250MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84")
Datasheet
 Datasheet
EDA/CAD Models
1483358-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.820' (250.00mm, 9.84")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1094,57500 Kč945,75 Kč
3087,51967 Kč2 625,59 Kč
5084,41620 Kč4 220,81 Kč
10080,38660 Kč8 038,66 Kč
25075,35344 Kč18 838,36 Kč
50071,75856 Kč35 879,28 Kč
1 00068,33589 Kč68 335,89 Kč
2 50064,06246 Kč160 156,15 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč