
1483354-2 | |
|---|---|
DigiKey Part Number | A128015-ND |
Manufacturer | |
Manufacturer Product Number | 1483354-2 |
Description | MICRO-MATCH LEAD 12P 150MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 1483354-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,34600 Kč | 813,46 Kč |
| 30 | 75,27067 Kč | 2 258,12 Kč |
| 50 | 72,60260 Kč | 3 630,13 Kč |
| 100 | 69,13590 Kč | 6 913,59 Kč |
| 250 | 64,80656 Kč | 16 201,64 Kč |
| 500 | 61,71396 Kč | 30 856,98 Kč |
| 1 000 | 58,77025 Kč | 58 770,25 Kč |
| 2 500 | 55,09480 Kč | 137 737,00 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




