6 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1483351-1

DigiKey Part Number
A126665-ND
Manufacturer
Manufacturer Product Number
1483351-1
Description
MICRO-MATCH LEAD 06P 100MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
EDA/CAD Models
1483351-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
565,72400 Kč328,62 Kč
1063,60300 Kč636,03 Kč
2560,90240 Kč1 522,56 Kč
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč