
1474644-9 | |
|---|---|
DigiKey Part Number | 1474644-9-ND |
Manufacturer | |
Manufacturer Product Number | 1474644-9 |
Description | CABLE FLXSTRP 4POS 2.54MM 3" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 4 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides |
Cable Type Flexstrip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,59400 Kč | 295,94 Kč |
| 25 | 27,72960 Kč | 693,24 Kč |
| 50 | 26,40300 Kč | 1 320,15 Kč |
| 100 | 25,13920 Kč | 2 513,92 Kč |
| 250 | 23,56420 Kč | 5 891,05 Kč |
| 500 | 22,43884 Kč | 11 219,42 Kč |
| 1 000 | 21,36771 Kč | 21 367,71 Kč |
| 3 000 | 19,77456 Kč | 59 323,68 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |


