3 Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473836-1

DigiKey Part Number
A128005-ND
Manufacturer
Manufacturer Product Number
1473836-1
Description
CONN HSG 3POS PROTECTIVE
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings
Datasheet
 Datasheet
EDA/CAD Models
1473836-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Solder
Fastening Type
Locking Ramp
Color
-
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,16300 Kč101,63 Kč
259,51640 Kč237,91 Kč
509,06280 Kč453,14 Kč
1008,62810 Kč862,81 Kč
4007,82228 Kč3 128,91 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč