4 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473571-4

DigiKey Part Number
A29179-ND
Manufacturer
Manufacturer Product Number
1473571-4
Description
CONN ADAPT RCPT/RCPT 4POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1473571-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Receptacle, Female Sockets
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
Pitch
0.079" (2.00mm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Convert From (Adapter End)
Receptacle, Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80048,16760 Kč38 534,08 Kč
Unit Price without VAT:48,16760 Kč
Unit Price with VAT:58,28280 Kč