
1473407-1 | |
|---|---|
DigiKey Part Number | A142430-ND |
Manufacturer | |
Manufacturer Product Number | 1473407-1 |
Description | CONN RCPT HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473407-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 23,10800 Kč | 231,08 Kč |
| 25 | 21,66480 Kč | 541,62 Kč |
| 50 | 20,63020 Kč | 1 031,51 Kč |
| 100 | 19,64380 Kč | 1 964,38 Kč |
| 300 | 18,17627 Kč | 5 452,88 Kč |
| 500 | 17,53238 Kč | 8 766,19 Kč |
| 1 000 | 16,69545 Kč | 16 695,45 Kč |
| 2 500 | 15,65038 Kč | 39 125,95 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |



