


1473226-1 | |
|---|---|
DigiKey Part Number | 17-1473226-1TR-ND - Tape & Reel (TR) 17-1473226-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1473226-1 |
Description | SOCKET WITH RING MINI U-M-N-L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1473226-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,33800 Kč | 43,38 Kč |
| 25 | 4,07080 Kč | 101,77 Kč |
| 50 | 3,87920 Kč | 193,96 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,45952 Kč | 864,88 Kč |
| 500 | 3,29434 Kč | 1 647,17 Kč |
| 1 000 | 3,13688 Kč | 3 136,88 Kč |
| 2 500 | 2,94029 Kč | 7 350,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,76273 Kč | 22 101,84 Kč |
| 16 000 | 2,63087 Kč | 42 093,92 Kč |
| 24 000 | 2,55669 Kč | 61 360,56 Kč |
| 40 000 | 2,46623 Kč | 98 649,20 Kč |
| 56 000 | 2,40842 Kč | 134 871,52 Kč |
| 80 000 | 2,34863 Kč | 187 890,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



