
1473006-1 | |
|---|---|
DigiKey Part Number | A114852-ND |
Manufacturer | |
Manufacturer Product Number | 1473006-1 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,25000 Kč | 130,25 Kč |
| 20 | 105,36150 Kč | 2 107,23 Kč |
| 40 | 100,32650 Kč | 4 013,06 Kč |
| 60 | 97,49683 Kč | 5 849,81 Kč |
| 100 | 94,04310 Kč | 9 404,31 Kč |
| 260 | 87,91335 Kč | 22 857,47 Kč |
| 500 | 83,95138 Kč | 41 975,69 Kč |
| 1 000 | 79,94830 Kč | 79 948,30 Kč |
| 2 500 | 77,29246 Kč | 193 231,15 Kč |
| Unit Price without VAT: | 130,25000 Kč |
|---|---|
| Unit Price with VAT: | 157,60250 Kč |











