3 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
1470364-3
1470364-3

1470364-3

DigiKey Part Number
A99932-ND
Manufacturer
Manufacturer Product Number
1470364-3
Description
CONN RCPT HSG 3POS 1.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1470364-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 861
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,92100 Kč59,21 Kč
255,55200 Kč138,80 Kč
505,28300 Kč264,15 Kč
1005,02900 Kč502,90 Kč
2504,71448 Kč1 178,62 Kč
5004,48896 Kč2 244,48 Kč
1 0004,27435 Kč4 274,35 Kč
3 0003,95539 Kč11 866,17 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč