Similar

1470224-2 | |
|---|---|
DigiKey Part Number | A112217-ND |
Manufacturer | |
Manufacturer Product Number | 1470224-2 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470224-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022035025 | Molex | 40 075 | WM18886-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 2,84968 Kč | 102 588,48 Kč |
| Unit Price without VAT: | 2,84968 Kč |
|---|---|
| Unit Price with VAT: | 3,44811 Kč |



