
1470222-3 | |
|---|---|
DigiKey Part Number | A144191-ND |
Manufacturer | |
Manufacturer Product Number | 1470222-3 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470222-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Ivory |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 50 | 4,07780 Kč | 203,89 Kč |
| 100 | 3,88250 Kč | 388,25 Kč |
| 250 | 3,63852 Kč | 909,63 Kč |
| 500 | 3,46468 Kč | 1 732,34 Kč |
| 1 000 | 3,29900 Kč | 3 299,00 Kč |
| 3 000 | 3,05276 Kč | 9 158,28 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



