146898-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 88,10510 Kč
Datasheet
Image for 146898-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146898-1

DigiKey Part Number
146898-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
146898-1
Description
CONN PLUG 64POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
146898-1 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
9mm, 11mm, 14mm
Number of Positions
64
Height Above Board
0.289" (7.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5146898-1TE Connectivity AMP Connectors0A99322TR-ND88,10510 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600160,28129 Kč577 012,64 Kč
Unit Price without VAT:160,28129 Kč
Unit Price with VAT:193,94036 Kč