Similar
Similar
Similar
Similar
Similar

146897-1 | |
|---|---|
DigiKey Part Number | 146897-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 146897-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146897-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 64 | Height Above Board 0.250" (6.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-146897-1 | TE Connectivity AMP Connectors | 0 | 1-146897-1-ND | 171,44019 Kč | Similar |
| 1-5120525-1 | TE Connectivity AMP Connectors | 0 | 1-5120525-1-ND | 145,57243 Kč | Similar |
| 1-5146897-1 | TE Connectivity AMP Connectors | 0 | 1-5146897-1-ND | 122,10916 Kč | Similar |
| 120525-1 | TE Connectivity AMP Connectors | 0 | A108832TR-ND | 126,29778 Kč | Similar |
| 2-5120525-1 | TE Connectivity AMP Connectors | 0 | A118125TR-ND | 807,44696 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,48433 Kč | 325 452,99 Kč |
| Unit Price without VAT: | 108,48433 Kč |
|---|---|
| Unit Price with VAT: | 131,26604 Kč |






