
1456968-3 | |
|---|---|
DigiKey Part Number | A127986TR-ND - Tape & Reel (TR) A127986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1456968-3 |
Description | CONN SOCKET 20-22AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1456968-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 250 | 2,57436 Kč | 643,59 Kč |
| 500 | 2,45130 Kč | 1 225,65 Kč |
| 1 000 | 2,33435 Kč | 2 334,35 Kč |
| 2 500 | 2,18799 Kč | 5 469,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,06514 Kč | 15 488,55 Kč |
| 15 000 | 1,96656 Kč | 29 498,40 Kč |
| 22 500 | 1,91109 Kč | 42 999,53 Kč |
| 37 500 | 1,84346 Kč | 69 129,75 Kč |
| 52 500 | 1,80024 Kč | 94 512,60 Kč |
| 75 000 | 1,75553 Kč | 131 664,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



