Connector Secondary Lock For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452408-2

DigiKey Part Number
17-1452408-2-ND
Manufacturer
Manufacturer Product Number
1452408-2
Description
SECONDARY LOCK FOR 58 POS CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Secondary Lock For
Datasheet
 Datasheet
EDA/CAD Models
1452408-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Secondary Lock
Series
Number of Positions
58
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 243
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1015,22500 Kč152,25 Kč
2514,26520 Kč356,63 Kč
5013,58520 Kč679,26 Kč
10012,93460 Kč1 293,46 Kč
25012,12288 Kč3 030,72 Kč
50011,54352 Kč5 771,76 Kč
1 00010,99231 Kč10 992,31 Kč
2 50010,30412 Kč25 760,30 Kč
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč