Image for 1452388-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452388-2

DigiKey Part Number
17-1452388-2-ND
Manufacturer
Manufacturer Product Number
1452388-2
Description
SECONDARY LOCK FOR 96 POS CONN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Secondary Lock For
Datasheet
 Datasheet
EDA/CAD Models
1452388-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Accessory Type
Secondary Lock
Series
Number of Positions
96
Packaging
Box
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1014,26500 Kč142,65 Kč
2513,37240 Kč334,31 Kč
5012,73020 Kč636,51 Kč
10012,12330 Kč1 212,33 Kč
25011,36292 Kč2 840,73 Kč
50010,81984 Kč5 409,92 Kč
1 00010,30303 Kč10 303,03 Kč
2 5009,65793 Kč24 144,83 Kč
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč