1445716-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1445716-2
1445716-2
1445716-2

1445716-2

DigiKey Part Number
A101895-ND
Manufacturer
Manufacturer Product Number
1445716-2
Description
CONN PLUG 1POS IN-LINE CRIMP
Customer Reference
Detailed Description
1 Position Non-Gendered Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1445716-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Style
Single Pole
Connector Type
Non-Gendered
Number of Positions
1
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Crimp
Wire Gauge
6 AWG
Features
Stackable
Color
Black
Fastening Type
Spring Retention
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
75 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,43000 Kč181,43 Kč
10154,19300 Kč1 541,93 Kč
25144,53520 Kč3 613,38 Kč
50137,63580 Kč6 881,79 Kč
100131,06530 Kč13 106,53 Kč
250122,86276 Kč30 715,69 Kč
500117,00338 Kč58 501,69 Kč
1 000115,09213 Kč115 092,13 Kč
Manufacturers Standard Package
Unit Price without VAT:181,43000 Kč
Unit Price with VAT:219,53030 Kč