
1445715-8 | |
|---|---|
DigiKey Part Number | A112191-ND |
Manufacturer | |
Manufacturer Product Number | 1445715-8 |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,42800 Kč | 274,28 Kč |
| 25 | 25,70640 Kč | 642,66 Kč |
| 50 | 24,47700 Kč | 1 223,85 Kč |
| 100 | 23,30870 Kč | 2 330,87 Kč |
| 300 | 21,56853 Kč | 6 470,56 Kč |
| 600 | 20,53883 Kč | 12 323,30 Kč |
| 1 200 | 19,55861 Kč | 23 470,33 Kč |
| 2 700 | 18,47145 Kč | 49 872,92 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |


