
1445715-7 | |
|---|---|
DigiKey Part Number | A112190-ND |
Manufacturer | |
Manufacturer Product Number | 1445715-7 |
Description | CONN HSG 1POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 25 | 30,50600 Kč | 762,65 Kč |
| 50 | 29,04440 Kč | 1 452,22 Kč |
| 100 | 27,65860 Kč | 2 765,86 Kč |
| 300 | 25,59307 Kč | 7 677,92 Kč |
| 600 | 24,37098 Kč | 14 622,59 Kč |
| 1 200 | 23,20804 Kč | 27 849,65 Kč |
| 2 700 | 21,91802 Kč | 59 178,65 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



