
1438761-6 | |
|---|---|
DigiKey Part Number | 1438761-6-ND |
Manufacturer | |
Manufacturer Product Number | 1438761-6 |
Description | CONN PLUG HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438761-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Lock Plate | |
Insulation Material | Thermoplastic | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 22,22544 Kč | 20 002,90 Kč |
| Unit Price without VAT: | 22,22544 Kč |
|---|---|
| Unit Price with VAT: | 26,89278 Kč |



