



1438426-3 | |
|---|---|
DigiKey Part Number | A127963-ND |
Manufacturer | |
Manufacturer Product Number | 1438426-3 |
Description | CONN PLUG HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438426-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,79400 Kč | 507,94 Kč |
| 25 | 47,60680 Kč | 1 190,17 Kč |
| 50 | 45,33460 Kč | 2 266,73 Kč |
| 100 | 43,16770 Kč | 4 316,77 Kč |
| 250 | 40,46400 Kč | 10 116,00 Kč |
| 500 | 38,53300 Kč | 19 266,50 Kč |
| 1 000 | 36,69421 Kč | 36 694,21 Kč |
| 2 500 | 34,39867 Kč | 85 996,68 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |




