
1438299-2 | |
|---|---|
DigiKey Part Number | A122957TR-ND - Tape & Reel (TR) A122957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1438299-2 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1438299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,18700 Kč | 21,87 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,95380 Kč | 97,69 Kč |
| 100 | 1,86010 Kč | 186,01 Kč |
| 250 | 1,74304 Kč | 435,76 Kč |
| 500 | 1,65974 Kč | 829,87 Kč |
| 1 000 | 1,58037 Kč | 1 580,37 Kč |
| 2 500 | 1,48126 Kč | 3 703,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,26739 Kč | 13 941,29 Kč |
| 22 000 | 1,20689 Kč | 26 551,58 Kč |
| 33 000 | 1,17286 Kč | 38 704,38 Kč |
| 55 000 | 1,13134 Kč | 62 223,70 Kč |
| 77 000 | 1,10482 Kč | 85 071,14 Kč |
| 110 000 | 1,07738 Kč | 118 511,80 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |




