
141878-2 | |
|---|---|
DigiKey Part Number | A106967-ND |
Manufacturer | |
Manufacturer Product Number | 141878-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141878-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,90830 Kč | 690,83 Kč |
| 250 | 6,47496 Kč | 1 618,74 Kč |
| 500 | 6,16502 Kč | 3 082,51 Kč |
| 1 000 | 5,87041 Kč | 5 870,41 Kč |
| 2 500 | 5,50282 Kč | 13 757,05 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







