
141462-1 | |
|---|---|
DigiKey Part Number | 141462-1-ND |
Manufacturer | |
Manufacturer Product Number | 141462-1 |
Description | TERMINAL SHUR-PLUG RED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 15-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 141462-1 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Color Red |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.134" (3.40mm) |
Wire Gauge 15-20 AWG | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.945" (24.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


