144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410965-1

DigiKey Part Number
A99140-ND
Manufacturer
Manufacturer Product Number
1410965-1
Description
CONN RCPT VITA46 144POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center
Datasheet
 Datasheet
EDA/CAD Models
1410965-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
VITA 46, Center
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1503,73000 Kč503,73 Kč
17412,39412 Kč7 010,70 Kč
34392,71265 Kč13 352,23 Kč
51381,64059 Kč19 463,67 Kč
102363,43647 Kč37 070,52 Kč
255340,70624 Kč86 880,09 Kč
510339,16833 Kč172 975,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:503,73000 Kč
Unit Price with VAT:609,51330 Kč