0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141085-2

DigiKey Part Number
A112144-ND
Manufacturer
Manufacturer Product Number
141085-2
Description
CONN QC TAB 10-11.5AWG 0.250
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
141085-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.370" (9.40mm)
Length - Overall
1.102" (27.99mm)
Termination
Crimp
Wire Gauge
10-11.5 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Serrated Termination
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.224" (5.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 380
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,06200 Kč450,62 Kč
2542,23960 Kč1 055,99 Kč
5040,21960 Kč2 010,98 Kč
10038,29830 Kč3 829,83 Kč
25035,89904 Kč8 974,76 Kč
50034,18516 Kč17 092,58 Kč
1 00032,55362 Kč32 553,62 Kč
2 50030,51698 Kč76 292,45 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč