
1410548-4 | |
|---|---|
DigiKey Part Number | A107472-ND |
Manufacturer | |
Manufacturer Product Number | 1410548-4 |
Description | ACCY CONN GUIDE PIN NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Key For |
Datasheet | Datasheet |
EDA/CAD Models | 1410548-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 25 | 81,01880 Kč | 2 025,47 Kč |
| 50 | 77,14660 Kč | 3 857,33 Kč |
| 100 | 73,46150 Kč | 7 346,15 Kč |
| 250 | 68,86252 Kč | 17 215,63 Kč |
| 500 | 65,57634 Kč | 32 788,17 Kč |
| 1 000 | 62,44868 Kč | 62 448,68 Kč |
| 2 500 | 58,54326 Kč | 146 358,15 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |

