
1410336-2 | |
|---|---|
DigiKey Part Number | A127951-ND |
Manufacturer | |
Manufacturer Product Number | 1410336-2 |
Description | PIN GUIDE KEYED 9MM PLATED 24- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For MULTIGIG RT Series M2.5 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1410336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M2.5 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,61200 Kč | 716,12 Kč |
| 25 | 67,11600 Kč | 1 677,90 Kč |
| 50 | 63,91200 Kč | 3 195,60 Kč |
| 100 | 60,85770 Kč | 6 085,77 Kč |
| 250 | 57,04720 Kč | 14 261,80 Kč |
| 500 | 54,32542 Kč | 27 162,71 Kč |
| 1 000 | 51,73395 Kč | 51 733,95 Kč |
| 2 500 | 48,49836 Kč | 121 245,90 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |






