Image for 1410201-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410201-2

DigiKey Part Number
1410201-2-ND
Manufacturer
Manufacturer Product Number
1410201-2
Description
CONN RCPT MULTIGIG 176POS PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
176 Connector Receptacle, Female Blade Sockets Through Hole Black MULTIGIG, Full, Left End
Datasheet
 Datasheet
EDA/CAD Models
1410201-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
MULTIGIG, Full, Left End
Number of Positions
176
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
11
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
128 Single Signal, 48 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
204651,13667 Kč132 831,88 Kč
Unit Price without VAT:651,13667 Kč
Unit Price with VAT:787,87537 Kč