
140731-2 | |
|---|---|
DigiKey Part Number | A120808TR-ND - Tape & Reel (TR) A120808CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140731-2 |
Description | CONN RING CIRC 15-22AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 140731-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.976" (24.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 15-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 9,21400 Kč | 230,35 Kč |
| 50 | 8,77300 Kč | 438,65 Kč |
| 100 | 8,35510 Kč | 835,51 Kč |
| 250 | 7,83140 Kč | 1 957,85 Kč |
| 500 | 7,45680 Kč | 3 728,40 Kč |
| 1 000 | 7,10047 Kč | 7 100,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,63190 Kč | 26 527,60 Kč |
| 8 000 | 6,31544 Kč | 50 523,52 Kč |
| 12 000 | 6,13744 Kč | 73 649,28 Kč |
| 20 000 | 5,92034 Kč | 118 406,80 Kč |
| 28 000 | 5,78157 Kč | 161 883,96 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











