
140525 | |
|---|---|
DigiKey Part Number | 17-140525TR-ND - Tape & Reel (TR) 17-140525CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140525 |
Description | CONN RING CIRC 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 140525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.783" (19.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.138" (2.50mm ~ 3.51mm) | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,72290 Kč | 372,29 Kč |
| 250 | 3,48988 Kč | 872,47 Kč |
| 500 | 3,32272 Kč | 1 661,36 Kč |
| 1 000 | 3,16398 Kč | 3 163,98 Kč |
| 2 500 | 2,96576 Kč | 7 414,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82411 Kč | 14 120,55 Kč |
| 10 000 | 2,68928 Kč | 26 892,80 Kč |
| 15 000 | 2,61344 Kč | 39 201,60 Kč |
| 25 000 | 2,52096 Kč | 63 024,00 Kč |
| 35 000 | 2,46184 Kč | 86 164,40 Kč |
| 50 000 | 2,40071 Kč | 120 035,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


