Connector Shield For Micro Quadlok Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shield For Micro Quadlok Series
1394908-3
1394908-3

1394908-3

DigiKey Part Number
17-1394908-3-ND
Manufacturer
Manufacturer Product Number
1394908-3
Description
SHIELD, 180 DEG., 60POSN. RECE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Shield For Micro Quadlok Series
Datasheet
 Datasheet
EDA/CAD Models
1394908-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Shield
Number of Positions
1
For Use With/Related Products
Micro Quadlok Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,88800 Kč228,88 Kč
2521,46000 Kč536,50 Kč
5020,43520 Kč1 021,76 Kč
10019,45670 Kč1 945,67 Kč
25018,23720 Kč4 559,30 Kč
75016,87623 Kč12 657,17 Kč
1 50016,07061 Kč24 105,91 Kč
3 00015,30383 Kč45 911,49 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč