
1393454-1 | |
|---|---|
DigiKey Part Number | A122535-ND |
Manufacturer | |
Manufacturer Product Number | 1393454-1 |
Description | 28P ABDECKKAPP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1393454-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 28 | |
For Use With/Related Products | - | |
Features | Right Angle Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 14,16900 Kč | 141,69 Kč |
| 25 | 13,27440 Kč | 331,86 Kč |
| 50 | 12,64180 Kč | 632,09 Kč |
| 100 | 12,03840 Kč | 1 203,84 Kč |
| 250 | 11,28352 Kč | 2 820,88 Kč |
| 500 | 10,74422 Kč | 5 372,11 Kč |
| 1 440 | 9,97128 Kč | 14 358,64 Kč |
| 2 880 | 9,49541 Kč | 27 346,78 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


