
1380145-2 | |
|---|---|
DigiKey Part Number | 1380145-2-ND |
Manufacturer | |
Manufacturer Product Number | 1380145-2 |
Description | CLUSTER BLOCK HSG .090 DIA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1380145-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Cluster Pin | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 2.30mm Dia Receptacle | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polybutylene Terephthalate (PBT) | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 2,90486 Kč | 61 002,06 Kč |
| Unit Price without VAT: | 2,90486 Kč |
|---|---|
| Unit Price with VAT: | 3,51488 Kč |



