



1379674-2 | |
|---|---|
DigiKey Part Number | A127940-ND |
Manufacturer | |
Manufacturer Product Number | 1379674-2 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379674-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 25 | 7,47680 Kč | 186,92 Kč |
| 50 | 7,11920 Kč | 355,96 Kč |
| 100 | 6,78020 Kč | 678,02 Kč |
| 250 | 6,35372 Kč | 1 588,43 Kč |
| 500 | 6,05020 Kč | 3 025,10 Kč |
| 1 000 | 5,76139 Kč | 5 761,39 Kč |
| 2 500 | 5,40042 Kč | 13 501,05 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |




