1379668-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1379668-5

DigiKey Part Number
1379668-5-ND
Manufacturer
Manufacturer Product Number
1379668-5
Description
CONN PLUG HSG 24POS 2.20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1379668-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,69000 Kč17,69 Kč
1014,98000 Kč149,80 Kč
2514,04000 Kč351,00 Kč
5013,37000 Kč668,50 Kč
10012,73330 Kč1 273,33 Kč
25011,93432 Kč2 983,58 Kč
50011,36382 Kč5 681,91 Kč
1 20010,68302 Kč12 819,62 Kč
3 6009,88620 Kč35 590,32 Kč
Manufacturers Standard Package
Unit Price without VAT:17,69000 Kč
Unit Price with VAT:21,40490 Kč