
1379218-1 | |
|---|---|
DigiKey Part Number | 1379218-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379218-1 |
Description | COVER FOR 5W MPQ+MQS HSG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1379218-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 8,36980 Kč | 836,98 Kč |
| 250 | 7,84400 Kč | 1 961,00 Kč |
| 500 | 7,46940 Kč | 3 734,70 Kč |
| 1 000 | 7,11265 Kč | 7 112,65 Kč |
| 2 500 | 6,66712 Kč | 16 667,80 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


