
1379096-1 | |
|---|---|
DigiKey Part Number | 17-1379096-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379096-1 |
Description | COV+LEV MQS 12W 90DEG BRO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MQS Series |
Datasheet | Datasheet |
EDA/CAD Models | 1379096-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | MQS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,78799 Kč | 20 681,99 Kč |
| Unit Price without VAT: | 13,78799 Kč |
|---|---|
| Unit Price with VAT: | 16,68347 Kč |









